TE Connectivity 1-172161-9

Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-172161-9.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages1 year ago
Instruction Sheet7 pages7 years ago
Datasheet6 pages14 years ago
Instruction Sheet17 pages15 years ago
Datasheet12 pages15 years ago
Datasheet20 pages27 years ago

JRH Electronics

ShanghaiCT

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-48.16%

CAD Models

Download TE Connectivity 1-172161-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 9 Position 5.03 mm Crimp Straight Cable Mount
TE Connectivity770093-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770091-1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-172161-9 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
CONNECTOR HOUSING, RCPT, 9POS, 4.2MM; Product Range: Mini-Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: 4.2mm; For Use With: AMP Mini-Universal MATE-N-LOK Series Contacts; SVHC: No SV
MINI UNIVERSAL M-N-L CAP 9P Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 9 Centerline (Pitch): .165 in Housing Receptacle Wire-to-Panel 9 | Rectangular Power Connector | Part Number: 1-172161-9 | Internal Number: 1-172161-9 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty