Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1415899-6

Electromechanical Relay 24VDC 1.44KOhm 12A SPDT(29x12.7x15.7)mm THT Industrial Relay
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415899-6.

Electro Sonic

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1415899-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity4-1415899-5
Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
TE Connectivity1-1393238-9
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A
Power Relay 24VDC 14A SPDT(28x12.8x16.5)mm THT
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 3-1415899-6 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 12A SPDT(29x12.7x15.7)mm THT Industrial Relay
RZ Series General Purpose Power PCB Relay 5 mm Pinning 12 A 1-Form C (1 CO) Contact 24 VDC 1440 Ohm 400 mW Silver Nickel
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 1440 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RZ
POWER RELAY, SPDT, 12A, 24VDC, THT; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termi

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1415899-6 .
  • RZ02-1C4-D024