Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1703061-2

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703061-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-36.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Wire Terminal, Plug
TE Connectivity1-480698-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794814-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350777-4
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White

Descriptions

Descriptions of TE Connectivity 1-1703061-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; 1-1703061-2; TE CONNECTIVITY; 1; 2; 2; Yes
PLUG HOUSING, 2POS, NYLON 6/6, NATURAL; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 6.35mm; For Use With: AMP Universal MATE-N-LOK Series Contacts; SVHC: No SVHC (15-Jan-20
PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 2 Centerline (Pitch): .25 in Housing Plug Wire-to-Wire 2 | Rectangular Power Connector | Part Number: 1-1703061-2 | Internal Number: 1-1703061-2 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117030612