TE Connectivity 794814-1

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794814-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-16.05%

CAD Models

Download TE Connectivity 794814-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-480698-9
Universal MATE-N-LOCK 2 Position 6.35 mm Pitch Black Male Housing Connector
Rectangular Power Connector, 2 Contact(s), Male and Female, Wire Terminal, Plug
TE Connectivity1-480698-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 794814-1 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Single Row 2 Position 600 VAC Cable Mount Mate-N-Lok Plug Header
Conn Housing PL 2 POS Crimp ST Cable Mount Black Package
2 Pos Rectangular Plug Housing, High Temp, Wire-to-Wire
PIN AND SOCKET CONNECTOR HOUSINGS;
Latch Lock,Plug 1 2pin Male or Female Crimping Black wire mounting,free hanging,Through hole mounting 14.73mm(height)
794814-1, TE Connectivity / AMP Brand
CONN PLUG HSG 2 POS UNIV MATE-N-LOK HI TEMP
02P UMNL PLUG HSG,HI TEMP Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Standard Rectangular Connector | 2 Plug Housing Crimp | Part Number: 794814-1 | Internal Number: 794814-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794814-1.