Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1625890-4

Resistor, Metal Oxide, Res 15 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ15K
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625890-4.

JRH Electronics

Datasheet7 pages7 years ago

element14 APAC

TE Connectivity

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+42.20%

CAD Models

Download TE Connectivity 1-1625890-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ15K
Fixed Resistor, Metal Oxide Film, 1W, 15000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT15K0
Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT15K0
Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX1SJ15K
Fixed Resistor, Metal Oxide Film, 1W, 15000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-6
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15kOhm 3W
TE ConnectivityCFR200J15K
Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT15K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 15kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity 1-1625890-4 provided by its distributors.

Resistor, Metal Oxide, Res 15 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ15K
Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 15kOhm ±350ppm/C
Res Metal Oxide Film 15K Ohm 5% 2W ±350ppm/C Conformal Coated AXL Ammo
RES, 15K, 5%, 2W, AXIAL, METAL OXIDE; Resistance:15kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
15K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 2 W, Neohm ROX
2W SM M/OX 5% 15K Resistance Value: 15K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 15K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ15K | Internal Number: 1-1625890-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ15K