TE Connectivity ROX1SJ15K

Fixed Resistor, Metal Oxide Film, 1W, 15000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ15K.

Farnell

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+22.66%

CAD Models

Download TE Connectivity ROX1SJ15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.022
Stock
265,579
1
Authorized Distributors
6
1
Resistance
15 kΩ
15 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1-1625892-6
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15kOhm 3W
TE Connectivity1-1625890-4
Resistor, Metal Oxide, Res 15 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ15K
TE ConnectivityCFR50J15K
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT15K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 15kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT15K0
Res Carbon Film 15K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT15K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 15kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625890-4
Resistor, Metal Oxide, Res 15 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ15K
Yageo GroupCFR-25JT-52-15K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 15kOhm 0.25W 1/4W
Yageo GroupCFR-12JT-52-15K
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 15kOhm 0.167W 1/6W
Stackpole ElectronicsRSF2JT15K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15kOhm 2W
Stackpole ElectronicsRSMF2JT15K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15kOhm 2W

Descriptions

Descriptions of TE Connectivity ROX1SJ15K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 15000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 15kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 15 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 15K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 15K, 5%, 1W, Metal Oxide, Axial; Resistance:15Kohm; Product Range:Rox Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Te Connectivity Neohm ROX1SJ15K
1W SM M/OX 5% 15K Resistance Value: 15K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 15K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ15K | Internal Number: 2-1625885-4 | Alias Number: ROX1SJ15KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625885-4