Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR200J15K

Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J15K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago

IHS

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.25%

CAD Models

Download TE Connectivity CFR200J15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCFR50J15K
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J15K
Res, 15K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J15K
Stackpole ElectronicsCF14JB15K0
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE Connectivity1-1625890-4
Resistor, Metal Oxide, Res 15 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ15K
Stackpole ElectronicsRSF2JT15K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15kOhm 2W
Stackpole ElectronicsRSMF2JT15K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15kOhm 2W
TE ConnectivityCFR25J15K
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 15kOhm 0.333W 1/3W
TE ConnectivityCFR50J15K
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT15K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 15kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT15K0
Res Carbon Film 15K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR16J15K
Res, 15K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J15K
Stackpole ElectronicsCFM14JT15K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 15kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR200J15K provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 15000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR200J15K
Res Carbon Film 15K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR200Neohm 0.217Diax0.630L 5.50mmx16.00mm 2W 15kOhm 0/ -450ppm/C
RESISTOR, CARBON FILM, RES 15 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Carbon Film Resistors - Through Hole CFR200 5% 15K
Through-Hole Resistors, General Purpose Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
RES, 15K, 5%, 2W, AXIAL, CARBON FILM; Resistance: 15kohm; Product Range: CFR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Carbon Film;
Special Order: CFR200 5% 15K Resistance Value: 15K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 15K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J15K | Internal Number: 1-1623929-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623929-0