Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1625875-9

Axial FIXED RESISTOR CBT Neohm 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 220Ohm -700/ +400ppm/C
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625875-9.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page16 years ago

Master Electronics

element14 APAC

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity 1-1625875-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-12-22
LTD Date2023-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Yageo GroupCFR-25JR-52-220R
Res Carbon Film 220 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP6-1879354-9
Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879350-3
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-3
Fixed Resistor, Wire Wound, 7W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB220R
Fixed Resistor, Carbon Composition, 0.25W, 220ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-200R
CFR Series 200 Ohm 0.25 W ±5% -350 to +500 ppm/°C Axial Carbon Film Resistor
TE Connectivity3-1625892-1
Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
TE ConnectivityROX2SJ220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1625875-9 provided by its distributors.

Axial FIXED RESISTOR CBT Neohm 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 220Ohm -700/ +400ppm/C
Res Carbon Composition 220 Ohm 5% 1/4W -700ppm/°C to 400ppm/°C Conformal AXL Thru-Hole Ammo Pack
AXIAL CARBON RESISTOR 220OHMS +/-5% 0.25W -700 - +400PPM/DEGC
Fixed Resistor, Carbon Composition, 0.25W, 220ohm, 250V, 5% +/-Tol, -700,400ppm/Cel, Through Hole Mount
RES, 220R, 5%, 250MW, AXIAL; Resistance: 220ohm; Product Range: CBT Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbon Composition
CARBON RESISTOR COMPOSITION, 220 OHM, 250mW, 5%; Rango de Producto:Serie CBT; Resistencia:220ohm; Potencia Nominal:250mW; Tolerancia de Resistencia:± 5%; Tensión Nominal:250V; Tipo de Resistencia:Axial Leaded; Núm. de Contactos:2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT25J220R
  • CBT25J220R..