Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879353-5

Fixed Resistor, Metal Film, 2W, 43000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879353-5.

Master Electronics

Datasheet4 pages14 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+131%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2-1879353-6
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT43K0
Res Carbon Film 43K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT43K0
Fixed Resistor, Carbon Film, 0.5W, 43000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT39K0
Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J39K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J39K
Fixed Resistor, Metal Film, 1W, 43000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-9
Fixed Resistor, Metal Film, 1W, 43000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-5
Fixed Resistor, Metal Film, 3W, 43000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-8
Fixed Resistor, Metal Film, 1W, 39000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsPCF14JT43K0
Res Carbon Film 43K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1879353-5 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 43000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR02 5% 43K AMMO
43KΩ ±5% 2W ±300ppm/℃ Plugins Through hole mounting 9mm(Length)
Rr02 5% 43K Ammo; |Te Connectivity Neohm RR02J43KTB
RR02 5% 43K AMMO Resistance Value: 43K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 43K Ω Metal Film Power Resistor 5 % | Part Number: RR02J43KTB | Internal Number: 2-1879353-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J43KTB