Descriptions of TE Connectivity 1-1586037-0 provided by its distributors.
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Pin Header, Wire-to-Board, 4.2 mm, 2 Rows, 10 Contacts, Through Hole Straight, VAL-U-LOCK
HEADER, VERTICAL, VAL-U-LOK, 10 POS, DUAL ROW, UL94V-2, W/O PEGS | TE Connectivity 1-1586037-0
Conn Wire to Board HDR 10 POS 4.2mm Solder ST Top Entry Thru-Hole Bag
VAL-U-LOK 10 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header
Hdr, Wire-To-Brd, 4.2Mm, 10Pos; |Te Connectivity Amp 1-1586037-0.
10pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 2.03μm tin Through hole mounting 22.2mm*9.75mm*9.75mm
10 Pos 9A 600V Vert Header, Wire-to-Board, Male Pin, Tin
Plugin Wire To Board Connector ROHS
VAL-U-LOK Series Connector System
Headers & Wire Housings VERT HDR NO PEGS 10P
垂直. 针座,W/DRAIN HOLES 94V-2;
HEADER, VERTICAL, 2 ROW, 10 WAY, 4.2MM; Product Range: VAL-U-LOCK Series; No. of Contacts: 10Contacts; Gender: Header; Pitch Spacing: 4.2mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Mo
10P VERT HDR VAL-U-LOK V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-1586037-0 | Internal Number: 1-1586037-0 | 4.2 mm | TE Connectivity | VAL-U-LOK