What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1586038-0

Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586038-0.

TE Connectivity

Datasheet2 pages10 years ago
Datasheet134 pages18 years ago
Technical Drawing1 page13 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.23%

CAD Models

Download TE Connectivity 1-1586038-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1586037-0
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
TE Connectivity1-1586041-0
Conn Header HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
TE Connectivity1-1586039-0
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
4.20mm Pitch Mini-Fit Header Dual Row 90° 10 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
MOLEX 39-28-1103 Header 2 Row 180° w/o PCB Lock 10p 94V-2 Tin Plating w/o Drain Holes
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)

Descriptions

Descriptions of TE Connectivity 1-1586038-0 provided by its distributors.

Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
CONNECTOR, HEADER, 10POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:VAL-U-LOK Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated
Special Order: 10P VRT HDR VAL-U-LOK V0 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 4.2 mm Header Plug Wire-to-Board 10 | Rectangular Power Connector | Part Number: 1-1586038-0 | Internal Number: 1-1586038-0 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1586038-0 .
  • 1-1586038-0.