Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1462039-8

TE Connectivity Signal Relay IM, Coil Voltage 12V DC, DPDT, PCB Mount
$ 3.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462039-8.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Upverter

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+33.41%

CAD Models

Download TE Connectivity 1-1462039-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393793-8
RELAY, SIGNAL, D2N, 12VDC, 3A, DPDT, PCB MOUNT, AXICOM | TE Connectivity V23105A5403A201
TE Connectivity9-1393792-1
Signal Relay, Dpdt, 9Vdc, 3A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 9-1393792-1
TE Connectivity3-1393794-0
D2n Series Signal Relay 2-From C 2 CO 10 VDC 200 Ohm 500 mW Gold Plated Silver Nickel Contact
TE Connectivity1-1462039-8
TE Connectivity Signal Relay IM, Coil Voltage 12V DC, DPDT, PCB Mount
TE Connectivity1-1462039-7
Power Relay, Dpdt, 9Vdc, 5A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1-1462039-7
Relay,E-Mech,DPDT,Ctrl-V 12VDC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
Power Relay 12VDC 160Ohm 10A DPDT(28x21.5x36)mm Socket
Electromechanical Relay DPDT 3A 12VDC 160Ohm Bracket Mount

Descriptions

Descriptions of TE Connectivity 1-1462039-8 provided by its distributors.

TE Connectivity Signal Relay IM, Coil Voltage 12V DC, DPDT, PCB Mount
RF Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Panel Mount
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = IM / Relay Type = Monostable / Width mm = 6 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 10 / Height mm = 5.65 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance kOhm = 1.03
IM06DGR=IM RELAY 140mW 12V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 5 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM06DGR | Internal Number: 1-1462039-8 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM06DGR
  • IM06DGR 1-1462039-8
  • IM06DGR/1-1462039-8
  • IM06DGR1-1462039-8