Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1462037-4

Relay, 2 Form C (no/nc), 5 V (DC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), Monostable, 1-1462037-4
$ 1.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462037-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet7 pages8 years ago
Datasheet6 pages11 years ago
Datasheet7 pages8 years ago

Upverter

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-12.69%

CAD Models

Download TE Connectivity 1-1462037-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.619
$ 1.619
$ 1.619
Stock
1,638,293
1,638,293
1,638,293
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.5 V
3.5 V
3.5 V
Coil Voltage (AC)
5 V
5 V
5 V
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicTX2-5V
Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole
PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTX2SA-5V
Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Surface Mount
Relay; Signal; 5 VDC; PCB; 2000 VAC; Surface Mount; DPDT; 140 mW (Consumption)
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay

Descriptions

Descriptions of TE Connectivity 1-1462037-4 provided by its distributors.

Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1462037-4
TE CONNECTIVITY / AXICOM 1-1462037-4Signal Relay, DPDT, 5 VDC, 2 A, SMD, Non Latching
Signal Relay, 5 VDC, DPDT, 2 A, IM Series, Surface Mount, Non Latching
RF Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Communications / Signal PC Board Relays Product Highlights: IM Relay Series DC Actuating System Input Voltage = 5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 2 Amps.
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC
IM03GR=IM RELAY 140mW 5V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM03GR | Internal Number: 1-1462037-4 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1462037-4.
  • IM03-GR
  • IM03GR
  • IM03GR..