Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437664-7

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
$ 10.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437664-7.

TE Connectivity

Datasheet245 pages6 years ago

element14 APAC

Master Electronics

IHS

Sager Electronics

Inventory History

3 month trend:
-2.71%

CAD Models

Download TE Connectivity 1-1437664-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity8-1546158-9
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
TE Connectivity5-1437654-3
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
TE Connectivity7-1437654-2
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
Phoenix Contact1714971
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
Phoenix Contact1720020
Phoenix Contact SMKDS5/3-9.5 PCB Terminal Block, 3 POS 9.52mm Solder TH 32A
Phoenix Contact1720017
SMKDS5/2-9,5,PCB,Conn PC Terminal Block 2 POS 9.52mm Solder Thru-Hole 32A Cardboard
TE Connectivity / AMP4-1437664-7
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 12 Circuits
TE Connectivity5-1437653-1
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 12 Circuits, with Screw Clamp Washer
TE Connectivity / AMP1-1437652-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776175-1
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-1437664-7 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Barrier Strips, Barrier Strip Sockets Product Highlights: Barrier Strip Barrier Style = Single Row, Dual Barrier Block Style = Flat 9.53 mm Centerline Vertical Mount Angle
TERMINAL BLOCK, BARRIER, 12 POSITION, 22-12AWG; Pitch Spacing: 9.53mm; No. of Rows: 1 Row; No. of Positions: 12Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Rated Current: 20A; Rated Voltag 94B1751
Terminal Block, Barrier, 12 Position, 22-12Awg; Núm. De Posiciones:12; Núm. De Filas:1; Tensión Nominal:-; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Espaciado, Paso:9.53Mm |Buchanan Te Connectivity 1-1437664-7
NC6-P107-12=NC6 ASSEMBLY Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): .375 in Dual Barrier Printed Circuit Pin Wire-to-Board 12 | Barrier Strip | Part Number: NC6-P107-12 | Internal Number: 1-1437664-7 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC6-P107-12