What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-1437652-3

Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1437652-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity / AMP 1-1437652-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1437653-1
Pcb Mount Barrier Terminal Block 9.53 Mm 1 Row 12 |Buchanan Te Connectivity 6PCV-12-006
TE Connectivity / AMP5-1437653-8
Conn Terminal Block 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact Package
TE Connectivity / AMP1-1437652-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776175-1
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1546821-2
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1546399-6
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1-1437652-3 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE; IND DEVICES; TERMINAL BLOCKS AND STRIPS; 6PCR-12-006=#6 TRIBARRIER
6Pcr-12-006=#6 Tribarrier Rohs Compliant: Yes |Buchanan Te Connectivity 6PCR-12-006
Conn Barrier Strip 12 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package
Barrier Terminal Blocks 6PCR-12-006
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRP 12CIRC 0.375"
Special Order: 6PCR-12-006=#6 TRIBARRIER Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): 9.53 mm Tri-Barrier Printed Circuit Wire-to-Board 12 | Barrier Strip | Part Number: 6PCR-12-006 | Internal Number: 1-1437652-3 | 9.53 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCR-12-006