Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437654-9

Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
$ 11.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437654-9.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing2 pages15 years ago

Master Electronics

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+3.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1546399-5
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546685-2
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1546159-7
Connector Barrier Terminal Block 20 Position 9.5mm Straight Solder Through Hole 25A
TE Connectivity / AMP8-1437653-0
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP8-1437653-0
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1437654-1
Conn Terminal Block 17 POS 9.52mm Solder ST Thru-Hole 5A/Contact Package
PCB Mount Barrier Terminal Block, 4 Positions, 1 Row, 9.53mm, 22 AWG to 14 AWG, 15A, 300 V
Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits
Molex 38720-6210 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 10 Circuits
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;

Descriptions

Descriptions of TE Connectivity 1-1437654-9 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
TE; IND Devices; Terminal Blocks and Strips; 6PCV-20-006=#6 TRIBARRIER | TE Connectivity 6PCV-20-006
Barrier Terminal Blocks 20P TRI-BARIER COMBO
BARRIER - PCB MOUNT TERMINAL BLOCKS;
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRP 20CIRC 0.375"
6PCV-20-006=#6 TRIBARRIER Number of Positions: 20 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 20 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 6PCV-20-006 | Internal Number: 1-1437654-9 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-20-006