Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415899-8

Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages11 years ago
Datasheet4 pages1 year ago

Farnell

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-3.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5-1415899-1
General Purpose Power PCB Electromechanical Relay SPST 16A 48VDC 5730Ohm Through Hole
TE Connectivity3-1393240-6
Power Relay, Spst-No, 16A, 250Vac, Th; |Schrack Te Connectivity RT33L048
TE Connectivity2-1393240-5
Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT
PanasonicALE1PB48
ALE Series 16 A SPST 48 VDC Through Hole Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 430mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
TE Connectivity1-1415899-8
Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
TE ConnectivityRT334048
Electromechanical Relay 48VDC 5.52KOhm 16A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
Electromechanical Relay SPST-NO 16A 48VDC 5.358KOhm Through Hole
PanasonicALZ51B48
Relay Power Slim SPST-NO 440VAC 48VDC PC Pins Through Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1415899-8 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
RZ Series General Purpose Power PCB Relay 5 mm Double Pinning 16 A 1-Form A (1 NO) Contact 48 VDC 5730 Ohm 400 mW Silver Nickel
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration:SPST-NO; Coil Voltage:48VDC; Contact Current:16A; Product Range:RZ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:5.73kohm; SVHC:No SVHC (15-Jan-2018); Coil Voltage VDC Nom:48V; Contact Current Max:16A; Contact Voltage AC Nom:250V; External Depth:29mm; External Height:15.7mm; External Width:12.7mm; Nom Operating Power:400mW; Relay Type:Power
Special Order: RZ03-1A4-D048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-8 | Internal Number: 1-1415899-8 | Alias Number: RZ03-1A4-D048 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1A4-D048