Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393240-5

Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT
$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393240-5.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet3 pages14 years ago
Datasheet38 pages7 years ago
Datasheet4 pages11 years ago
Datasheet38 pages7 years ago

IHS

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1393240-6
Power Relay, Spst-No, 16A, 250Vac, Th; |Schrack Te Connectivity RT33L048
TE Connectivity1-1415899-8
Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
TE Connectivity5-1415899-1
General Purpose Power PCB Electromechanical Relay SPST 16A 48VDC 5730Ohm Through Hole
PanasonicALE1PB48
ALE Series 16 A SPST 48 VDC Through Hole Non-Polarized Power Relay
PanasonicALE14F48
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), DC Input, AC Output
Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 430mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output

Descriptions

Descriptions of TE Connectivity 2-1393240-5 provided by its distributors.

Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT
Electromechanical Relay SPST-NO 16A 48VDC 5.52KOhm Through Hole
1 Form A SPST-NO, 16 A Contact Rating, 48 VDC General Purpose Relay RT33K048
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 417 mW Coil Power Rating DC, 5520 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
Special Order: RT33K048 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 417 mW Coil Resistance: 5520 Ω Standard Monostable, DC 400 – 500 mW 417 mW | Power Relay | Part Number: RT33K048 | Internal Number: 2-1393240-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT33K048