Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393240-6

Power Relay, Spst-No, 16A, 250Vac, Th; |Schrack Te Connectivity RT33L048
$ 5.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393240-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+9.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393240-5
Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT
TE Connectivity1-1415899-8
Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
TE Connectivity5-1415899-1
General Purpose Power PCB Electromechanical Relay SPST 16A 48VDC 5730Ohm Through Hole
PanasonicALE1PB48
ALE Series 16 A SPST 48 VDC Through Hole Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 430mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output
TE Connectivity / P&BT7CS1D-48
Power Relay 48VDC 10A SPST-NO(20.2x16.5x20.2)mm THT

Descriptions

Descriptions of TE Connectivity 3-1393240-6 provided by its distributors.

Power Relay, Spst-No, 16A, 250Vac, Th; |Schrack Te Connectivity RT33L048
Electromechanical Relay 48VDC 5.52KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
1 Form A SPST-NO 16 A Contact Rating 48 VDC General Purpose Power Relay RT33L048
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 417 mW Coil Power Rating DC, 5520 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
POWER RELAY, SPST-NO, 16A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 48VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Tin Oxide; Coil Resistance: 5.52kohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT33L048