Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393209-8

Relay, E-mech, Power, Spst-no, 30A, Ctrl-v 5DC, Vol-rtg 240AC, Pcb Mnt, T90S1D12-5

$ 4.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393209-8.

element14 APAC

Datasheet3 pages12 years ago
Datasheet3 pages14 years ago

element14

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1-1393209-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Related Parts

TE Connectivity2-1393210-0
Electromechanical Relay 5VDC 25Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
RELAY GEN PURPOSE SPST 30A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
RELAY GEN PURPOSE SPST 30A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALF1P05
Power Relay 5VDC 25A SPST-NO (( 30.1mm 15.7mm 23.3mm)) Through Hole
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay

Descriptions

Descriptions of TE Connectivity 1-1393209-8 provided by its distributors.

RELAY, E-MECH, POWER, SPST-NO,30A, CTRL-V 5DC, VOL-RTG 240AC, PCB MNT, T90S1D12-5
Power Relay 5VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
Power/Signal Relay, SPST, Momentary, 0.186A (Coil), 5VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output
Electromechanical Relay SPST-NO 30A 5VDC 27Ohm Through Hole
Industrial Relays (General Purpose) Product Highlights: Relay Type = Power PCB/Panel Mount Relay Relay Style = PCB T90 Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 A
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Cont; RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:30A; Product Range:T90 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Carry Current:30A
POWER RELAY, SPST-NO, 30A, 277VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 30A; Product Range: T90 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 277V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 27ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T90S1D12-5
  • T90S1D12-5.