Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337480-0

Rf Coaxial, Smb, Straight Jack, 50Ohm; |Greenpar Te Connectivity 1-1337480-0

$ 2.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337480-0.

IHS

Datasheet5 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.22%

CAD Models

Download TE Connectivity 1-1337480-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1337464-0
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold Individual
TE Connectivity413990-2
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5221111-1
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 1-1337480-0 provided by its distributors.

Rf Coaxial, Smb, Straight Jack, 50Ohm; |Greenpar Te Connectivity 1-1337480-0
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Jack
Conn SMB F 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Gold Individual
1 SMB Header -65℃~+165℃ 4GHz 50Ω Coaxial Connectors (RF) ROHS
PANEL MNT STANDARD SMB CONN JACK,50OHM IMPEDANCE, SOLDER TERM, COAXIAL CABLE TYPE
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: -; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold
SMB FM BHSkt 50Ohm Gold Pltd RF Interface: SMB RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Jack .187" 4.75 mm | Coax Connector | Part Number: 1-1337480-0 | Internal Number: 1-1337480-0 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty