Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337454-0

Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Tray
$ 3.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337454-0.

element14 APAC

Datasheet1 page17 years ago

Master Electronics

Arrow Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-03-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-04-30
LTD Date2019-05-30

Related Parts

Amphenol RF112420
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Plug, Solder, 50 ohm, Brass
Amphenol RF031-342-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Belden 7806A, 8219
Amphenol RF122192RP
Amphenol RF 122192RP RF RP-TNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm
RadiallR114553000
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle
TE Connectivity5228226-3
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1337454-0 provided by its distributors.

Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Tray
RF Connectors / Coaxial Connectors BH ADP JACK-JACK
TE CONNECTIVITY 1-1337454-0 RF / Coaxial Adaptor, Inter Series Coaxial, Straight Bulkhead Adapter, BNC, Jack, BNC, Jack
STRAIGHT 50OHMS RF ADAPTER BNC SOCKET TO BNC SOCKET 0 - 4GHZ
BNC Ins BH Adp JJ 50Ohm Nickel Pltd
BNC-BNC, Female-Female, Jack-jack
ADAPTOR, BNC JACK-JACK, BULKHEAD; Connector Type:Inter Series Coaxial; Convert From Connector:BNC Coaxial; Convert From Gender:Receptacle; Impedance:50ohm; Convert To Connector:BNC Coaxial; Contact Material:Brass; Convert To Gender:Receptacle; Contact Plating:Gold; Connector Mounting:Bulkhead; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Body Style:Straight Bulkhead Adapter, Jack-Jack; Connector Mounting Orientation:Bulkhead; Connector Type A:BNC Jack; Connector Type B:BNC Jack; Contact Material:Brass; Contact Plating:Gold; Convert From:BNC Jack; Convert To:BNC Jack; Dielectric Material:PTFE; Insulator Material:PTFE; Material:Brass; No. of Mating Cycles:500; Operating Frequency Max:4GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty