Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1123722-8

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123722-8.

TE Connectivity

Datasheet4 pages1 year ago
Technical Drawing1 page14 years ago
Instruction Sheet10 pages15 years ago
Datasheet25 pages22 years ago

IHS

HQonline

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.34%

CAD Models

Download TE Connectivity 1-1123722-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1123724-5
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-1123724-4
7.92mm Pitch 7 Way 1 Row Straight PCB Header; Solder Termination; 7.5A
TE Connectivity1586000-8
CONN PLUG 8POS FREE HANGING / 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1123722-8 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Connector, Plug, 8Pos, 1Rows, 3.96Mm; |Te Connectivity Amp 1-1123722-8
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSITION, 3.96MM; Product Range:Economy Power Series; Connector Mounting:Panel Mount; Rectangular Shell Size:-; For Use With:AMP Economy Power Series Contacts; Gender:Plug; No. of Contacts:8Contacts
3.96 EP PLUG HSG 8P(NATURAL) Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: Without Mating Retention: With Mating Retention Type: Latch Locking Latch Plug Housing Without | Standard Rectangular Connector | Part Number: 1-1123722-8 | Internal Number: 1-1123722-8 | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123722-8.