Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-111196-6

Conn IDC Connector RCP 100 POS 1.27mm IDT RA Cable Mount Tray
$ 19.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111196-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.03%

CAD Models

Download TE Connectivity 1-111196-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.107
$ 17.003
Stock
3,789
1,107,977
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount Box
HIROSE ELECTRICFX2BA-100SA-1.27R
Conn IDC Connector RCP 100 POS 1.27mm IDT RA Cable Mount Tray
Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits, 2.79mm PC Tail Length
HIROSE ELECTRICFX2-100S-1.27DS(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions87471-650
Board Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 1-111196-6 provided by its distributors.

Conn IDC Connector RCP 100 POS 1.27mm IDT RA Cable Mount Tray
30-32 AWG Latch Lock,Receptacle 1.27mm 2 100pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 70.104mm*6.45mm*12.319mm
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:100Contacts; Connector Mounting:cable Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: No
100 RCPT SYSTEM 50 30 DPLX Connector System: Cable-to-Board Number of Positions: 100 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Cable-to-Board 100 1.27 mm .05" | Ribbon Cable Connector | Part Number: 1-111196-6 | Internal Number: 1-111196-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-111196-6.