Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 82100-6006RB

Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount Box
$ 22.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82100-6006RB.

Farnell

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-29.94%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-111196-6
Conn IDC Connector RCP 100 POS 1.27mm IDT RA Cable Mount Tray
HIROSE ELECTRICFX2BA-100SA-1.27R
Conn IDC Connector RCP 100 POS 1.27mm IDT RA Cable Mount Tray
TE Connectivity1-111196-5
Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tray
Amphenol Communications Solutions87024-650LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 100 Positions, Locator Mounting style.
HIROSE ELECTRICFX2-100S-1.27DS(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube
Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch

Descriptions

Descriptions of 3M 82100-6006RB provided by its distributors.

Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount Box
30 AWG Receptacle 1.27mm 2 100pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 69.98mm(Length)*7.6mm(height)
Wire-Board Connector, Socket, 100 Position, 0.05In; Rango De Producto:Serie 820; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:100; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |3M 82100-6006RB
CONNECTOR, RCPT, 100POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Receptacle; Product Range:820 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029635
  • 82100-6006-RB
  • 82100-6006RB.