Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1103638-1

Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
$ 35.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103638-1.

TE Connectivity

Technical Drawing1 page9 years ago

Farnell

Factory Futures

TME

Electro Sonic

Inventory History

3 month trend:
+228%

CAD Models

Download TE Connectivity 1-1103638-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-07-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-11-21
LTD Date2024-11-28

Related Parts

TE Connectivity1-1103634-1
Conn Heavy-Duty Rectangular PIN 6Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity1-1103636-1
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity1-1103414-1
TE Connectivity Connector plug-in, HAseries, right angle body, Male plug
Amphenol Sine SystemsC146 10A003 002 4
Heavy-Duty Rectangular Connector M 3Signal/1Ground POS Screw ST Panel Mount
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1103638-1 provided by its distributors.

Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
HTS Connectors and Accessories Product Highlights: HE.16 Series Insert Product Size = 6 Contact Type = Screw Terminal Insert Style = Pin
INSERT, MALE, SCREW TERM, 1-16WAY; Product Range: HTS Series; Connector Mounting: Cable Mount; Gender: Plug; No. of Contacts: 16Contacts; Contact Gender: Pin; No. of Rows: 2Rows; Contact Termination Type: Screw; Connector Shell
INSERT, MALE, SCREW TERM, 1-16WAY; Series:HTS; Gender:Plug; No. of Contacts:16; No. of Rows:2; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Screw; Contact Plating:Silver; Approval Bodies:UL, CSA, SEV; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Silver; Contact Type:Pin; Current Rating:16A; IP / NEMA Rating:IP65; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Screw Terminal; Voltage Rating V AC:380V; Voltage Rating V DC:450V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111036381