Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1103417-1

Connector, Heavy Duty; 250 V; 16 A; Female; Socket; Screw Terminal; 16
$ 98.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103417-1.

IHS

Datasheet1 page9 years ago

Farnell

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+8.76%

CAD Models

Download TE Connectivity 1-1103417-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-11-21
LTD Date2024-11-28

Related Parts

Connector Housing, Receptacle, 16 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
TE Connectivity5-102398-6
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Tray
TE Connectivity5172068-3
DRAWER CONN FEMALE ASSY16P, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 5172068-3
TE Connectivity966168-6
Combination Line Connector, 16 Contact(s), Female, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1103417-1 provided by its distributors.

Connector, Heavy Duty; 250 V; 16 A; Female; Socket; Screw Terminal; 16
TE CONNECTIVITY / HTS 1-1103417-1 Heavy Duty Connector Insert, 16+PE Signal, HTS Series, Receptacle, 7, 17 Contacts, 16 A
INSERT, FEMALE, SCREW TERM, 1-16WAY; Product Range: HTS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 7; Gender: Receptacle; Heavy Duty ; Available until stocks are exhausted
INSERT, FEMALE, SCREW TERM, 1-6WAY; Series:HTS; Gender:Receptacle; No. of Contacts:16; No. of Rows:2; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:5; Contact Termination:Screw; Contact Material:Copper; Contact Plating:Silver; Approval Bodies:UL, CSA, SEV; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Plating:Hard Silver / Gold; Contact Type:Socket; Current Rating:10A; IP/NEMA Rating:IP40/IP65; No. of Poles:16; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Screw; Voltage Rating VAC:380V; Voltage Rating VDC:450V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111034171
  • AMPS-1-1103417-1