Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19418-0030

Connector Housing, Receptacle, 16 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
$ 9.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19418-0030.

Sager Electronics

Datasheet2 pages13 years ago
Datasheet1 page5 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.21%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-10-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1438031-1
2.54mm 2x8P 8 2 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
HIROSE ELECTRICGT8E-16DP-DS
DIP Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Housing F 16 POS Crimp ST Cable Mount Black
Conn Housing RCP 16 POS Crimp ST Cable Mount Black Automotive

Descriptions

Descriptions of Molex 19418-0030 provided by its distributors.

Connector Housing, Receptacle, 16 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
AUTOMOTIVE HOUSING, RCPT, 16P/18A/600VAC; Product Range: MX150L 19418 Series; Gender: Receptacle; No. of Positions: 16Ways; For Use With: Molex 19420 Series Socket Contacts; Connector Body Material: Polymer, Glass Filled Body
Latch Holder,Receptacle 2 16pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 57.19mm(Length)*28.86mm(height)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194180030
  • 19418-0030.
  • 194180030