Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1318983-6

Conn Power HDR 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tube

$ 13.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1318983-6.

Sager Electronics

Technical Drawing1 page4 years ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-6.36%

CAD Models

Download TE Connectivity 2-1318983-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1318983-6
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity3-1123309-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
TE Connectivity2-917809-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
MX150L 19433 ROHS3Compliant GENERAL PURPOSE NOT SPECIFIED Plug Connector Housing 0.300 7.62mm
MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug for 8 AWG Wire, with Gasket, Black

Descriptions

Descriptions of TE Connectivity 2-1318983-6 provided by its distributors.

Conn Power HDR 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tube
4pin 10.16mm 2 10.16mm Detent Lock,Header IP20 45A 2.54μm silver Black Through hole mounting
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle
DYNAMIC D-5200M ALPHA HDR ASSY 4P YY AG
Headers & Wire Housings HDR ASSY H 4P
|Amp Te Connectivity 2-1318983-6
PCB Mount Header, Horizontal, Wire-to-Board, 4 Position, 10.16 mm [.4 in] Centerline, Fully Shrouded, Silver, Dynamic 5000 Series
CONN HEADER 4POS R/A KEY-YY SLV
Special Order: DYNAMIC D-5200M ALPHA HDR ASSY 4P YY AG PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 10.16 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 20-45A & 250-630V | Part Number: 2-1318983-6 | Internal Number: 2-1318983-6 | 10.16 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1318983-6.