Molex 22-01-2147

Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2147.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

HQonline

Molex

Electro Sonic

Inventory History

3 month trend:
-3.98%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity1-1375820-4
Conn Housing, 2.54Mm, Rcpt, 14Positions; |Te Connectivity Amp 1-1375820-4
Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
TE Connectivity1-1375820-0
Rectangular Connector Housings; 1-1375820-0; TE CONNECTIVITY; 1; 10; 10; Yes
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount

Descriptions

Descriptions of Molex 22-01-2147 provided by its distributors.

Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Molex Crimp Connector Housing, 14road, 2.54mmPitch, 1line
KK 254 Crimp Housing, Friction Ramp, 14 Circuits, Natural
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Headers & Wire Housings 100 KK Term Hsg W/LRamp Nylon 14Ckt
CONN HOUSING, RCPT, 14POS, 2.54MM, NAT;
CONN HOUSING, RCPT, 14POS, 2.54MM, NAT; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:KK 254 2695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012147
  • 022012147
  • 22-01-2147.
  • 22012147