Molex 10-11-2143

Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-11-2143.

IHS

Datasheet2 pages9 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.98%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
TE Connectivity1-1375820-4
Conn Housing, 2.54Mm, Rcpt, 14Positions; |Te Connectivity Amp 1-1375820-4
TE Connectivity1-1375820-0
Rectangular Connector Housings; 1-1375820-0; TE CONNECTIVITY; 1; 10; 10; Yes
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount

Descriptions

Descriptions of Molex 10-11-2143 provided by its distributors.

Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
CONN HOUSING, RCPT, 14POS, 2.54MM, NAT; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: KK 7880 Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Materia

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010112143
  • 010112143
  • 10-11-2143.
  • 10-11-2143..
  • 10/11/2143
  • 10112143