What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-104068-7

Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole Box/Tube

$ 36.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104068-7.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.07%

CAD Models

Download TE Connectivity 1-104068-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.98
$ 30.16
Stock
6,120
3,104
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-103916-7
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 100 Circuits, 3.40mm PC Tail Length
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 50+50 contacts"
TE Connectivity5917631-5
Telecom and Datacom Connector, 120 Contact(s), Male, Straight, Solder Terminal, Plug
TE Connectivity5-104477-7
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-104069-7
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-104068-7 provided by its distributors.

Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole Box/Tube
Header,Latch Holder Solder pad 100pin 1A gold Black Through hole mounting
1-104068-7 Rohs Compliant: No |Te Connectivity Amp 1-104068-7
Board to Board & Mezzanine Connectors 100P HEADER
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN HEADER VERT .050 100POS AU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104068-7.