What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-104068-7

Connector, Header, 100Pos, 2Row, 1.27Mm; |Amp Te Connectivity 6-104068-7

$ 30.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104068-7.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+475%

CAD Models

Download TE Connectivity 6-104068-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.16
$ 36.79
Stock
2,796
11,822
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-104078-8
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-104068-7
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity6-103916-7
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP5-104744-5
Conn Socket Strip RCP 100 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity1-103916-7
Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity5917631-4
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 6-104068-7 provided by its distributors.

Connector, Header, 100Pos, 2Row, 1.27Mm; |Amp Te Connectivity 6-104068-7
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
TE Connectivity 1.27mmpitch100pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU System 50series, right angle, Through hole mounting
100 SYSTEM 50 HDR DRST SHRD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 100 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-104068-7 | Internal Number: 6-104068-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104068-7.