Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RY210018

Power Relay 18VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RY210018.

IHS

Datasheet2 pages18 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B RY210018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
Stock
940
39,533
Authorized Distributors
2
6
Relay Type
General Purpose
-
Throw Configuration
SPDT
SPDT
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
12.6 V
18 V
Coil Voltage (AC)
-
-
Coil Current
12 mA
13.88 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
1.296 kΩ
1.31 kΩ
Coil Power
220 mW
247 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity5-1393224-7
Power Relay, Spdt, 8A, 250Vac, Th; |Schrack Te Connectivity 5-1393224-7
Power Relay 18VDC 5DC/8AAC SPDT(28.8x10.5x15.3)mm THT
TE Connectivity1-1393223-2
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO)
TE Connectivity1-1393223-4
Power Relay, Spdt, 8A, 440Vac, Th; |Schrack Te Connectivity 1-1393223-4
TE Connectivity1-1393225-2
Electromechanical Relay SPDT 8A 18VDC 1.296KOhm Through Hole
PanasonicJS1-B-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil

Descriptions

Descriptions of TE Connectivity / P&B RY210018 provided by its distributors.

Power Relay 18VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Electromechanical Relay SPDT 8A 18VDC 1.296KOhm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
POWER RELAY, SPDT, 8A, 250VAC, TH
Power Relay, Spdt, 8A, 250Vac, Th; Contact Configuration:Spdt; Coil Voltage:18Vdc; Contact Current:8A; Product Range:Ry Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder; Rohs Compliant: Yes |Schrack Te Connectivity RY210018

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393224-7
  • 3-1393224-7 .