What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Corcom PS0S0DS3A

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port

$ 27.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS0S0DS3A.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages16 years ago
Datasheet7 pages25 years ago

JRH Electronics

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Corcom PS0S0DS3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity7-6609107-2
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity8-6609107-3
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/ContactA Switch/Fuse ST 1 Port
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityPE0SSSSX0
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS0S0DS3A provided by its distributors.

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
IEC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT
Mains Power Connector, 115/230VAC
|Amp Te Connectivity 7-6609107-0
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER, INLET, IEC, DUAL FUSE, 3A; Filter Type:EMI, RFI; Current Rating:3A; Voltage Rating:250VAC; Leakage Current Max:500µA; Filter Terminals:Quick Connect
PS0S0DS3A=C1182 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Single AC DPST Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0DS3A | Internal Number: 7-6609107-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-6609107-0