TE Connectivity / AMP 87160-8

Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole
$ 2.791
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 87160-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 87160-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.791
$ 7.42
Stock
25,200
1,662
Authorized Distributors
4
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-10-18
LTD Date2024-10-18

Related Parts

TE Connectivity647676-7
Conn Wire to Board HDR 7 POS 3.96mm Solder RA Thru-Hole 7 Terminal 1 Port Bag
TE Connectivity / AMP6-1123723-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP87160-1
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole
TE Connectivity / AMP1-87160-0
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1-1123723-7
Connector, Header, 7Pos, 1Row, 3.96Mm; |Te Connectivity Amp 1-1123723-7
TE Connectivity1877285-7
Conn Shrouded Header HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity / AMP 87160-8 provided by its distributors.

Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole
07 Modi Hdr Srst .156Cl Rohs Compliant: No |Amp Te Connectivity 87160-8
7-Pin 3.96mm Connector 5A Lead Tin Black TH
CONNECTOR, AMPMODU, 07 MODI HDR SRST .156CL
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings 07 MODI HDR SRST .156CL
.156 Inch AMPMODU .031 X .062 Mod l

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors