TE Connectivity 1877285-7

Conn Shrouded Header HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1877285-7.

IHS

Datasheet6 pages2 years ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-7.31%

CAD Models

Download TE Connectivity 1877285-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1123723-7
Connector, Header, 7Pos, 1Row, 3.96Mm; |Te Connectivity Amp 1-1123723-7
TE Connectivity1-1318300-7
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP6-1123723-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-1123723-8
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole Straight, Economy Power
TE Connectivity / AMP6-1123723-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity6-1123723-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 1877285-7 provided by its distributors.

Conn Shrouded Header HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
7pin 3.96mm 1 Header,Locking Ramp 7.5A 1μm tin white Through hole mounting
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, Plug
EP Header Asy,Shrouded,7 Position
Power to the Board HDR 7 POS STR .156 TIN
TE Connectivity 1877285-7 PCB排针
RS APAC
CONNECTOR, HEADER, 7POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: Economy Power Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla
07P EP SHRD HDR ASMY, WHITE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1877285-7 | Internal Number: 1877285-7 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1877285-7.