Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1123723-7

Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123723-7.

TE Connectivity

Datasheet4 pages1 year ago
Instruction Sheet10 pages14 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Technical Drawing3 pages14 years ago
Datasheet25 pages22 years ago

JRH Electronics

IHS

Newark

Electro Sonic

Inventory History

3 month trend:
-14.44%

CAD Models

Download TE Connectivity 1-1123723-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1318300-7
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640445-7
7pin 3.96mm 1 Friction Lock,Header 7A 2.54µm tin Through hole mounting 27.74mm*7.62mm*7.62mm
TE Connectivity644752-7
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-156 Series
Molex 26-60-4070 KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits
TE Connectivity1-1318300-9
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1123723-7 provided by its distributors.

Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Connector, HEADER, 7POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:7Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
3.96 EP HDR ASSY 7P(NATURAL) PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1123723-7 | Internal Number: 1-1123723-7 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty