TE Connectivity / AMP 87160-1

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole
$ 3.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 87160-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity / AMP 87160-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.096
$ 4.32
Stock
3,208
500,000
Authorized Distributors
6
4
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-10-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-11-03
LTD Date2027-01-11

Related Parts

TE Connectivity647676-5
CONN HEADER R/A 5POS 3.96MM / Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm)
TE Connectivity / AMP6-1123723-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity4-1123723-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug
TE Connectivity2029054-5
HEADER, VERTICAL, VAL-U-LOK, 5 POS, SINGLE ROW, UL94V-2, W/PEGS | TE Connectivity 2029054-5
TE Connectivity643245-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
TE Connectivity3-641203-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity / AMP 87160-1 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole
5pin 3.96mm 1 Header,Push-Pull 5A 2.54μm Tin lead Black Through hole mounting
Conn, Hdr, 87160-1; |Amp Te Connectivity 87160-1
CONNECTOR, AMPMODU, 05 MODI HDR SRST .156CL
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings 05 MODI HDR SRRA .156CL
.156 Inch AMPMODU .031 X .062 Mod l
05 MODI HDR SRST .156CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 5 | PCB Header & Receptacle | Part Number: 87160-1 | Internal Number: 87160-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors