Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 487526-5

FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487526-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.41%

CAD Models

Download TE Connectivity 487526-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487769-4
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Package
TE Connectivity487378-4
5 Position 2.54 mm Centerline Not Preloaded Accepts Contact Gender = Receptacle
TE Connectivity487378-5
Fpc Conn, Plug, 6Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487378-5
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
Amphenol Communications Solutions65801-006LF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
Amphenol Communications Solutions65801-106LF
Conn FFC/FPC Connector SKT 6 POS 2.54mm IDT ST Cable Mount Clincher™ Tray

Descriptions

Descriptions of TE Connectivity 487526-5 provided by its distributors.

FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
FFC/FPC CONNECTOR, PLUG, 6 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of Rows:1 Row; Contact Plati
006 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 487526-5 | Internal Number: 487526-5 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487526-5...