Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 8-32589-2

Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin Loose
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-32589-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-74.45%

CAD Models

Download TE Connectivity / AMP 8-32589-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Carton
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 31.6mm, Tin Plated, InsulKrimp™, Bag
TE Connectivity2-36161-4
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320576-3
Terminal, Ring Tongue, 5/16In, Yellow; C |Te Connectivity Amp 2-320576-3
TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon

Descriptions

Descriptions of TE Connectivity / AMP 8-32589-2 provided by its distributors.

Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin Loose
Pre-insulated Diamond Grip Fork Terminal
Ring and Spade Tongue Terminals
CONN SPADE TERM 10-12AWG #10 YEL
TERMINAL,PIDG SPD 12-10 10 Ring & Spade Terminal Type: Spade Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Spade Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | Part Number: 8-32589-2 | Internal Number: 8-32589-2 | Alias Number: A71199-000 | TE Connectivity
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Connector Type:Fork / Spade Tongue; Series:PIDG; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12AWG to 10AWG; Contact Material:Copper; Stud Size:#10

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors