Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-320576-3

Terminal, Ring Tongue, 5/16In, Yellow; C |Te Connectivity Amp 2-320576-3
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320576-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-6.38%

CAD Models

Download TE Connectivity 2-320576-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Carton
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 31.6mm, Tin Plated, InsulKrimp™, Bag
TE Connectivity2-36161-4
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Disconnect Terminal 10-12AWG Brass F 25.14mm Tin Bulk
TE Connectivity8-52943-1
PIDG Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 27.94mm Tin Loose

Descriptions

Descriptions of TE Connectivity 2-320576-3 provided by its distributors.

Terminal, Ring Tongue, 5/16In, Yellow; C |Te Connectivity Amp 2-320576-3
Ring Terminal, 5/16 in Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TERMINAL,PIDG R IR 10 5/16; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PIDG Series; Insulator Colour:Brown, Yellow; Insulator Material:Nylon (Polyam
TERMINAL,PIDG R IR 10 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 10 AWG Wire Size: 6.11 mm² Wire Size: 12066 CMA Stud Size: M8 5/16 Ring Tongue 10 AWG 6.11 mm² 12066 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320576-3 | Internal Number: 2-320576-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320576-3 .