What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 8-1879235-9

Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879235-9.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-7.35%

CAD Models

Download TE Connectivity / AMP 8-1879235-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-XGNF4700Y
Res Thick Film 01005 470 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
TE ConnectivitySMW5470RJT
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERJ-XGNF4990Y
Res Thick Film 01005 499 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
TE Connectivity / AMP9-1879022-1
Fixed Resistor, Metal Film, 3W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122
PanasonicERJ-XGNJ471Y
Res Thick Film 01005 470 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 470 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivitySMW5430RJT
Fixed Resistor, Wire Wound, 5W, 430ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of TE Connectivity / AMP 8-1879235-9 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Smw5 470R 1% |Cgs Te Connectivity SMW5470RFT
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 1 %, Wire Wound, Resistance Class Up to 1kΩ, 470 Ω, 5 W, ±200 ppm/°C, CGS SM
470¦¸ ¡À1% ¡À200ppm/¡æ 5329 13.5mm*7.3mm*7.1mm
SMW5 470R 1% Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 5 W Surface Mount Resistor | 470 Ω Wire Wound Power Resistor 1 % | Part Number: SMW5470RFT | Internal Number: 8-1879235-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW5470RFT