What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMW5470RJT

Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5470RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

IHS

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-17.35%

CAD Models

Download TE Connectivity SMW5470RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 470 Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
TE ConnectivitySMW5430RJT
Fixed Resistor, Wire Wound, 5W, 430ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000132
Res General Purpose Thick Film 0201 470 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
TE ConnectivitySMF5510RJT
Fixed Resistor, Metal Film, 5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 499Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-XGNJ471Y
Res Thick Film 01005 470 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 470 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 470 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ511Y
Res Thick Film 01005 510 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 510 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity1879011-9
Res Metal Film 470 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R

Descriptions

Descriptions of TE Connectivity SMW5470RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 470 Ohm 5% 5W ±200ppm/°C Molded SMD T/R
Avnet Japan
SMW CGS FIXED RESISTOR 5329 (13573Metric) J-Lead Chip Resistor ±5% ±200ppm/C 470Ohm 5W
RES SMD 470 OHM 5% 5W 5329 / 470 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Resistor, 470R, 5%, 5W, WIREWOUND; Resistor Case Style:SMD; Resistance:470ohm; Product Range:SMW Series; Voltage Rating:500V; Element
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 470 Ω, 5 W, ±200 ppm/°C, CGS SM
Res, 470R, 0.1%, 5W, 5328, Wirewound; Resistance:470Ohm; Resistance Tolerance:± 5%; Power Rating:5W; Resistor Case/Package:5328 [13573 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Sm Series Rohs Compliant: Yes |Cgs Te Connectivity SMW5470RJT
SMW5 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 470 Ω Wire Wound Power Resistor 5 % | Part Number: SMW5470RJT | Internal Number: 8-1879233-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879233-9