What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMW5430RJT

Fixed Resistor, Wire Wound, 5W, 430ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5430RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

IHS

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity SMW5430RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySMW5390RJT
Fixed Resistor, Wire Wound, 5W, 390ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP8-1879235-9
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW5470RJT
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Thick Film 1206 470 Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
MulticompMCRE000132
Res General Purpose Thick Film 0201 470 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 402 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMW5430RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 430ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 430 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
SM SERIES WIREWOUND SURFACE MOUNT RESISTOR 430OHMS +/-5% 5W +/-200PPM/DEGC
430 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
RES, 430R, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 430ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SMW5 430R 5% Resistance Value: 430 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 430 Ω Wire Wound Power Resistor 5 % | Part Number: SMW5430RJT | Internal Number: 8-1879233-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879233-8