TE Connectivity 5787395-5

Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 6.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787395-5.

element14 APAC

Datasheet6 pages3 years ago

IHS

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.18%

CAD Models

Download TE Connectivity 5787395-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity747838-4
D Sub Connector Peak Reflow Com; |Te Connectivity Amp 747838-4
TE Connectivity5787170-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5173279-3
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A
AmphenolL77SDC37S
Amphenol D-Sub Connector, SD Series, Receptacle, DB37, Panel Mount, Straight Body
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder

Descriptions

Descriptions of TE Connectivity 5787395-5 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
AMPLIMITE .050 III SERIES, 50 WAY RIGHT ANGLE PANEL MOUNT PCB D-SUB CONN SOCKET
Conn D-Subminiature RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 1.27mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
50 50SR R/A RCPT ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787395-5 | Internal Number: 5787395-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787395-5.