Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 749621-8

I/O Connectors 80 Pos Cable Plug Conn/Co; |Te Connectivity Amp 749621-8
$ 34.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 749621-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 749621-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.135
$ 28.358
Stock
1,582
10,775
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
80
80
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity5749111-7
IDC D-Sub Connector Plug Assembly, Cable-to-Cable, IDC, 1.27mm Pitch, Signal Circuit
TE Connectivity5749621-8
80 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-8
TE Connectivity5749111-6
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
NORCOMP 988-068-130L121I/O Connector, 988 Series, SCSI, Plug, 68 Contacts, Solder, Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 749621-8 provided by its distributors.

I/O Connectors 80 Pos Cable Plug Conn/Co; |Te Connectivity Amp 749621-8
Telecom and Datacom Connector, 80 Contact(s), Male, IDC Terminal, Plug
Conn SCSI PL 80 POS 1.27mm IDT RA Cable Mount 80 Terminal 1 Port
D SUB CONNECTOR, PLUG, 80POS, IDC / IDT
I/O Connectors 80 POS CABLE PLUG CONN/COVER KIT
80 50S CABLE PLUG CONN/COV KIT, 749621-8
CONN PLUG 80POS .050 IDC W/COV
.050 Series Cable Connectors (SCSI)
IDC D-Sub Connectors, Plug, 30 – 28 AWG Solid Wire Size, .05 – .1 mm² Solid Wire Size, Shielded, Cable-to-Cable, 80 Position, AMPLIMITE 0.50 Series

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749621-8 .