Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 7-1879666-7

Holco Series Axial Metal Film Resistor 825 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879666-7.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityYR1B825KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 825KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH8750KBYA
HOLCO SERIES AXIAL METAL FILM RESISTOR 750KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B806KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 806KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD825K
Fixed Resistor, Metal Film, 0.25W, 825000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT820K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 820kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT750K
Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Metal Film, 0.25W, 898000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 820000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 816000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 900kOhms ±25ppm/C
Fixed Resistor, Metal Film, 0.5W, 750000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 825K OHM 0.6W 1% AXIAL / 825 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of TE Connectivity / AMP 7-1879666-7 provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 825KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 825000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 825K, 0.10%, 250Mw, Axial; |Te Connectivity Holsworthy H8825KBYA
Through-Hole Resistors, Precision Resistor, 7.2 x 2.5 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco
Resistor, 825K, 0.10%, 250MW, AXIAL; Resistance:825kohm; Product Range:H8 Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jun-2015); Body Diameter:2.5mm; Body Length:7.2mm; Lead Diameter:0.6mm; Lead Length:30mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:Through Hole

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H8825KBYA