Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity YR1B825KCC

R Series Axial Through Hole Fixed Resistor 825 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B825KCC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityYR1B750KCC
RES 750K OHM 0.1% 1/4W AXIAL / 750 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE Connectivity / AMP2-1879027-8
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 887KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B806KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 806KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD825K
Fixed Resistor, Metal Film, 0.25W, 825000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT820K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 820kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT750K
Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Metal Film, 0.125W, 820000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 825K OHM 0.6W 1% AXIAL / 825 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 0.6W, 825000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 825000ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FRF52-825K
Fixed Resistor, Metal Film, 0.25W, 825000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B825KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 825KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 825kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 825000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 825K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B825KCC
Special Order: YR1 0.1% 825K Resistance Value: 825K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 825K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B825KCC | Internal Number: 2-1676915-3 | TE Connectivity | NEOHM
RES, 825K, 0.10%, 250MW, AXIAL; Resistance: 825kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Body Diameter: 2.3mm; External Length / Height: 6.3mm; Lead Diameter: 0.6mm; Lead Length: 25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +155°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676915-3