TE Connectivity YR1B806KCC

R Series Axial Through Hole Fixed Resistor 806 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B806KCC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-61.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityYR1B750KCC
RES 750K OHM 0.1% 1/4W AXIAL / 750 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityYR1B825KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 825KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B732KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 732KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT820K
Res Carbon Film 820K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD825K
Fixed Resistor, Metal Film, 0.25W, 825000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT750K
Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Metal Film, 0.125W, 820000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,806 KILOOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Fixed Resistor, Metal Film, 0.6W, 806000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 806000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 806000ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-806K
Fixed Resistor, Metal Film, 0.25W, 806000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B806KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 806KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 806000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 806K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 806K Resistance Value: 806K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 806K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B806KCC | Internal Number: 2-1879027-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879027-3